There are no models available for this part yet.
Overview of 1866320000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1866320000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T6282
|
Newark | Sldv-Thr 5.08/32/180Flf 3.2Sn Bk Bx |Weidmuller 1866320000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5200 / $25.8000 | Buy Now | |
DISTI #
1866320000-ND
|
DigiKey | TERM BLOCK HDR 32POS VERT 5.08MM Min Qty: 12 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5425 | Buy Now | |
DISTI #
1866320000
|
Avnet Americas | Conn Shrouded Header HDR 64 POS 5.08mm Solder ST Thru-Hole Box - Boxed Product (Development Kits) (Alt: 1866320000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Box | 0 |
|
$14.9959 / $17.2753 | Buy Now | |
DISTI #
470-1866320000
|
Mouser Electronics | Pluggable Terminal Blocks SLDV-THR 5.08/32/180FLF 3.2SN BK BX RoHS: Compliant | 0 |
|
$16.5400 / $18.1600 | Order Now | |
Onlinecomponents.com | Conn Shrouded Header HDR 32 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
14 In Stock 78 Factory Stock |
|
$17.4500 / $20.5200 | Buy Now | ||
DISTI #
67034523
|
Verical | Conn Shrouded Header HDR 32 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2243 | Americas - 12 |
|
$23.1530 / $26.6760 | Buy Now | |
DISTI #
1866320000
|
Avnet Abacus | Conn Shrouded Header HDR 64 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1866320000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Shrouded Header HDR 32 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
14 In Stock 78 Factory Stock |
|
$17.4500 / $20.5200 | Buy Now |