Part Details for 1865A N3U1000 by Belden Inc
Overview of 1865A N3U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1865A N3U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3124
|
Newark | Coaxial Cable, Rg-59/U, 1000Ft, Green, Coaxial Cable Type:Rg59, Wire Gauge:25Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Green, Jacket Material:Pvc Rohs Compliant: Yes |Belden 1865A N3U1000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,078.4000 / $1,161.8400 | Buy Now |
DISTI #
BEL9136-ND
|
DigiKey | #25 GIFHDPE SH FR PVC Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Limited Supply - Call |
|
$0.9660 | Buy Now |
DISTI #
566-1865AN3U1000
|
Mouser Electronics | Coaxial Cables #25 GIFHDPE SH FR PVC | 0 |
|
$1,161.5700 | Order Now |
DISTI #
71937295
|
RS | Serial Digital Coax, Sub-Mini, 25Awg Solid, Foil +TC Braid, CMR, Mil Green PVC | Belden 1865A N3U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,072.3000 | RFQ |