Part Details for 1865803963 by Acmelux Taiwan Inc
Overview of 1865803963 by Acmelux Taiwan Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1865803963
1865803963 CAD Models
1865803963 Part Data Attributes
|
1865803963
Acmelux Taiwan Inc
Buy Now
Datasheet
|
Compare Parts:
1865803963
Acmelux Taiwan Inc
Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACMELUX CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.12 inch | |
Body Depth | 0.087 inch | |
Body Length | 2.416 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 96 |
Alternate Parts for 1865803963
This table gives cross-reference parts and alternative options found for 1865803963. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1865803963, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1865403963 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 1865803963 vs 1865403963 |
1865402963 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 1865803963 vs 1865402963 |
6-172091-4 | HEADER CONNECTOR,PCB MNT,RECEPT,26 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 1865803963 vs 6-172091-4 |
C75-26-B-A-A-1 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.02 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, | Don Connex Electronics Co Ltd | 1865803963 vs C75-26-B-A-A-1 |
2-172091-4 | HEADER CONNECTOR,PCB MNT,RECEPT,26 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 1865803963 vs 2-172091-4 |
SH26-7A-41 | HEADER CONNECTOR,PCB MNT,RECEPT,26 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH | TE Connectivity | 1865803963 vs SH26-7A-41 |
1865401963 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 1865803963 vs 1865401963 |
196-4-026-0-F-LS0 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 1865803963 vs 196-4-026-0-F-LS0 |
M80-5L12605MA | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator | Harwin | 1865803963 vs M80-5L12605MA |
BFS01-104-A-1-C | Board Connector, 104 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 1865803963 vs BFS01-104-A-1-C |