Part Details for 1865-01G-KDN by Honeywell Sensing and Control
Overview of 1865-01G-KDN by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1865-01G-KDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0psi to 5psi 8-Pin RoHS: Compliant |
15 In Stock |
|
$210.8000 / $505.2600 | Buy Now |
DISTI #
51598031
|
Verical | Pressure Sensor 0psi to 5psi 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1546 | Americas - 9 |
|
$591.1034 / $607.2837 | Buy Now |
DISTI #
65679899
|
Verical | Pressure Sensor 0psi to 5psi 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$119.3000 / $121.5600 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 5psi 8-Pin RoHS: Compliant |
15 In Stock |
|
$210.8000 / $505.2600 | Buy Now |
Part Details for 1865-01G-KDN
1865-01G-KDN CAD Models
1865-01G-KDN Part Data Attributes
|
1865-01G-KDN
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1865-01G-KDN
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0Psi Min, 5Psi Max, 38-42mV, Round, Through Hole Mount, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Height | 7.62 mm | |
Body Length or Diameter | 17.145 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | -28 °C | |
Output Range | 38-42mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 5000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | SOLDER |