Part Details for 18644232C by CML Innovative Technologies
Overview of 18644232C by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18644232C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463568
|
RS | LED Lamp T16x35mm BA15s 6x3mm-LED 230VAC/DC yellow | CML Innovative Technologies 18644232C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1400 / $13.9300 | RFQ |
Part Details for 18644232C
18644232C CAD Models
18644232C Part Data Attributes
|
18644232C
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18644232C
CML Innovative Technologies
Single Color LED Display Cluster, Yellow, 16mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Display Height | 16 mm | |
Forward Current-Max | 0.005 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |