Part Details for 18641230C by CML Innovative Technologies
Overview of 18641230C by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 18641230C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463555
|
RS | LED Lamp T16x35mm BA15d 6x3mm-LED 230VAC/DC red | CML Innovative Technologies 18641230C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1400 / $13.9300 | RFQ |
Part Details for 18641230C
18641230C CAD Models
18641230C Part Data Attributes
|
18641230C
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18641230C
CML Innovative Technologies
Single Color LED Display Cluster, Red, 16mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Display Height | 16 mm | |
Forward Current-Max | 0.005 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |