Part Details for 18641130C by CML Innovative Technologies
Overview of 18641130C by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18641130C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T3104
|
Newark | Led Bulb, Ba15D, Red, T-5, Lamp Base Type:Ba15D, Led Color:Red, Bulb Size:T-5, Power Rating:-, Wavelength Typ:630Nm, Luminous Intensity:210Mcd, Average Bulb Life:-, Supply Voltage:130V, Current Rating:9Ma, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 18641130C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70463551
|
RS | LED Lamp T16x35mm BA15d 6x3mm-LED 130VAC/DC red | CML Innovative Technologies 18641130C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1400 / $13.9300 | RFQ |
Part Details for 18641130C
18641130C CAD Models
18641130C Part Data Attributes:
|
18641130C
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18641130C
CML Innovative Technologies
Single Color LED Display Cluster, Red, 16mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Display Height | 16 mm | |
Forward Current-Max | 0.009 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |