-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK 2POS TOP ENTRY 5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4109
|
Newark | Tb, Wire To Board, 2Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:12A, Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact 1864037 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.8800 | Buy Now |
DISTI #
277-11985-ND
|
DigiKey | TERM BLK 2POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
35 In Stock |
|
$1.6250 / $1.9800 | Buy Now |
DISTI #
651-1864037
|
Mouser Electronics | Fixed Terminal Blocks SDC 2,5/ 2-PV-5,0-ZB RoHS: Compliant | 150 |
|
$1.6200 / $1.9800 | Buy Now |
|
Onlinecomponents.com | PCB direct plug - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - mounting: SKEDD - Direct plug-in technology - pin layout: Zigzag pinning W - solder pin [P]: 4.7 mm | 0 |
|
$1.6600 / $2.1400 | Buy Now |
DISTI #
1864037
|
TTI | Fixed Terminal Blocks SDC 2,5/ 2-PV-5,0-ZB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.5800 / $1.7600 | Buy Now |
DISTI #
000000000005577472
|
Sager | Fixed Terminal Blocks SDC 2,5/ 2-PV-5,0-ZB Min Qty: 50 | 0 |
|
$2.0400 / $2.3700 | Buy Now |
|
Dynamic Solutions GmbH | Direct connector | 420 |
|
RFQ | |
|
Master Electronics | PCB direct plug - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - mounting: SKEDD - Direct plug-in technology - pin layout: Zigzag pinning W - solder pin [P]: 4.7 mm | 0 |
|
$1.6600 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1864037
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1864037
Phoenix Contact
TERM BLOCK 2POS TOP ENTRY 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |