Part Details for 1864035W3 by CML Innovative Technologies
Overview of 1864035W3 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1864035W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T3096
|
Newark | Led Bulb, Ba15D, White, T-5, Lamp Base Type:Ba15D, Led Color:White, Bulb Size:T-5, Power Rating:-, Wavelength Typ:-, Luminous Intensity:2400Mcd, Average Bulb Life:-, Supply Voltage:28V, Current Rating:16Ma, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 1864035W3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70463549
|
RS | LED Lamp T16x35mm BA15d 6x3mm-LED 24-28VAC/DC white clear | CML Innovative Technologies 1864035W3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2700 / $24.0900 | RFQ |
DISTI #
1864035W3
|
TME | LED lamp, white, BA15D, 24÷28VDC, 24÷28VAC, plastic, -20÷60°C Min Qty: 1 | 0 |
|
$12.9500 / $15.9300 | RFQ |
Part Details for 1864035W3
1864035W3 CAD Models
1864035W3 Part Data Attributes
|
1864035W3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1864035W3
CML Innovative Technologies
Single Color LED Display Cluster, White, 16mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Display Height | 16 mm | |
Forward Current-Max | 0.042 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |