Part Details for 18640352C by CML Innovative Technologies
Overview of 18640352C by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for 18640352C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463548
|
RS | LED Lamp T16x35mm BA15d 6x3mm-LED 24-28VAC/DC yellow | CML Innovative Technologies 18640352C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5800 / $13.2200 | RFQ |
DISTI #
18640352C
|
TME | LED lamp, yellow, BA15D, 24÷28VDC, 24÷28VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$7.1700 / $8.8200 | RFQ |
DISTI #
1232345
|
element14 Asia-Pacific | LED, BA15D, 24-28V, YELLOW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.1935 / $16.1162 | Buy Now |
Part Details for 18640352C
18640352C CAD Models
18640352C Part Data Attributes
|
18640352C
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18640352C
CML Innovative Technologies
Single Color LED Display Cluster, Yellow, 16mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Display Height | 16 mm | |
Forward Current-Max | 0.042 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |