Part Details for 1863628 by Phoenix Contact
Overview of 1863628 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1863628
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1863628-ND
|
DigiKey | TERM BLOCK PLUG 8POS 5MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7470 | Buy Now |
DISTI #
651-1863628
|
Mouser Electronics | Pluggable Terminal Blocks 8P 5mm GRY RoHS: Compliant | 0 |
|
$9.7400 / $10.6300 | Order Now |
DISTI #
71713025
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 8 Position | Phoenix Contact 1863628 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9800 / $10.8400 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 8, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: gray, Contact surface: Tin RoHS: Compliant | 0 |
|
$9.1100 / $12.3900 | Buy Now |
DISTI #
000000000000052392
|
Sager | Pluggable Terminal Blocks 8P 5mm GRY Min Qty: 50 | 0 |
|
$11.2700 / $11.6800 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 8, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: gray, Contact surface: Tin RoHS: Compliant | 0 |
|
$9.1100 / $12.3900 | Buy Now |
Part Details for 1863628
1863628 CAD Models
1863628 Part Data Attributes
|
1863628
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1863628
Phoenix Contact
MVSTBW 2,5/ 8-STEH GY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |