Part Details for 18634130 by CML Innovative Technologies
Overview of 18634130 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 18634130
18634130 CAD Models
18634130 Part Data Attributes:
|
18634130
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18634130
CML Innovative Technologies
Single Color LED Display Cluster, Red, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Forward Current-Max | 0.007 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |
Alternate Parts for 18634130
This table gives cross-reference parts and alternative options found for 18634130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18634130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18634130 | Single Color LED Display Cluster, Red, ROHS COMPLIANT PACKAGE-1 | Chicago Miniature Lighting LLC | 18634130 vs 18634130 |