Part Details for 1863385 by Phoenix Contact
Overview of 1863385 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1863385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6946-ND
|
DigiKey | TERM BLOCK PLUG 10POS 3.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
19 In Stock |
|
$9.0431 / $11.0200 | Buy Now |
DISTI #
651-1863385
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 60 |
|
$9.0400 / $10.7400 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
127 In Stock |
|
$9.0800 / $10.8200 | Buy Now |
DISTI #
79046362
|
Verical | Conn Terminal Block F 10 POS 3.5mm Screw ST Panel Mount 8A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1802 | Americas - 50 |
|
$12.5401 / $13.9433 | Buy Now |
DISTI #
1863385
|
TTI | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8 In Stock |
|
$8.9400 / $10.6200 | Buy Now |
DISTI #
000000000000183404
|
Sager | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$11.5800 / $12.0100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
127 In Stock |
|
$9.0800 / $10.8200 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Plug 28-16 AWG Screw | 50 |
|
$73.2300 | Buy Now |
Part Details for 1863385
1863385 CAD Models
1863385 Part Data Attributes
|
1863385
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1863385
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |