Part Details for 1863345W3 by CML Innovative Technologies
Results Overview of 1863345W3 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1863345W3 Information
1863345W3 by CML Innovative Technologies is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 1863345W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463535
|
RS | LED Lamp T16x35mm BA15s 3x3mm-LED 28VAC/DC white clear | CML Innovative Technologies 1863345W3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8800 / $13.6000 | RFQ |
Part Details for 1863345W3
1863345W3 CAD Models
1863345W3 Part Data Attributes
|
1863345W3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1863345W3
CML Innovative Technologies
Single Color LED Display Cluster, White, 16mm, ROHS COMPLIANT PACKAGE-1
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Display Height | 16 mm | |
Forward Current-Max | 0.016 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |