18633350
Description: Single Color LED Display Cluster, Red, ROHS COMPLIANT PACKAGE-1

Overview of 18633350 by CML Innovative Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 18633350 by CML Innovative Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 18633350 by CML Innovative Technologies

18633350
CML Innovative Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
Package Description
ROHS COMPLIANT PACKAGE-1
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED
Forward Current-Max
0.017 A
Number of Functions
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED DISPLAY CLUSTER
Want to compare parts?
  1. 18633350
    CML Innovative Technologies
    Single Color LED Display Cluster, Red, ROHS COMPLIANT PACKAGE-1
    VS

Alternate Parts for 18633350

This table gives cross-reference parts and alternative options found for 18633350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18633350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
18633350 Single Color LED Display Cluster, Red, ROHS COMPLIANT PACKAGE-1 Chicago Miniature Lighting LLC 18633350 vs 18633350
Part Number Description Manufacturer Compare
585-4115 Single Color LED Display Cluster, Red, 10.16mm Dialight 18633350 vs 585-4115
18636450 Single Color LED Display Cluster, Red, ROHS COMPLIANT PACKAGE-1 CML Innovative Technologies 18633350 vs 18636450
18630350 Single Color LED Display Cluster, Red, ROHS COMPLIANT PACKAGE-1 CML Innovative Technologies 18633350 vs 18630350
585-4125 Single Color LED Display Cluster, Red, 10.16mm Dialight 18633350 vs 585-4125
18630450 Single Color LED Display Cluster, Red, ROHS COMPLIANT PACKAGE-1 CML Innovative Technologies 18633350 vs 18630450
585-3225 Single Color LED Display Cluster, Red, 5.9mm Dialight 18633350 vs 585-3225
585-2215 Single Color LED Display Cluster, Red, 5.9mm Dialight 18633350 vs 585-2215
585-1225 Single Color LED Display Cluster, Red, 6.1mm Dialight 18633350 vs 585-1225
585-3215 Single Color LED Display Cluster, Red, 5.9mm Dialight 18633350 vs 585-3215
585-2125 Single Color LED Display Cluster, Red, 5.9mm Dialight 18633350 vs 585-2125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 18633350 by CML Innovative Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 18633350 by CML Innovative Technologies

Select Manufacturer
Which Manufacturer of 18633350 would you like to use for your alert(s)?
  • Please alert me when 18633350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 18633350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 18633350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 18633350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 18633350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 18633350 by CML Innovative Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: