Part Details for 1863217 by Phoenix Contact
Overview of 1863217 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1863217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J3713
|
Newark | Terminal Block, Pluggable, 8Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:8Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A, Rated Voltage:160Vrohs Compliant: Yes |Phoenix Contact 1863217 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$8.2800 / $11.8900 | Buy Now |
DISTI #
277-5918-ND
|
DigiKey | TERM BLOCK PLUG 8POS 90DEG 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
855 In Stock |
|
$7.1825 / $8.7500 | Buy Now |
DISTI #
651-1863217
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 220 |
|
$7.1800 / $8.7500 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
8 In Stock |
|
$7.1800 / $10.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 27 |
|
$5.2270 / $11.2000 | Buy Now |
|
Quest Components | 8 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 2 |
|
$11.1900 | Buy Now |
|
Quest Components | 8 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 21 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | 8 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 21 |
|
$7.5000 / $15.0000 | Buy Now |
DISTI #
1863217
|
TTI | Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 66 In Stock |
|
$7.0100 / $8.6600 | Buy Now |
DISTI #
000000000000183389
|
Sager | Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 1 | 17 |
|
$7.6600 / $11.4900 | Buy Now |
Part Details for 1863217
1863217 CAD Models
1863217 Part Data Attributes:
|
1863217
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1863217
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1863217
This table gives cross-reference parts and alternative options found for 1863217. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1863217, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5437622 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1863217 vs 5437622 |
MC1,5/8-STF-3,5BK | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1863217 vs MC1,5/8-STF-3,5BK |
1896446 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1863217 vs 1896446 |
1727175 | Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1863217 vs 1727175 |
1954171 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1863217 vs 1954171 |
MC1,5/8-ST-3,81AU | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1863217 vs MC1,5/8-ST-3,81AU |
1751455 | Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1863217 vs 1751455 |
1883530 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1863217 vs 1883530 |