Part Details for 1863150000 by Weidmüller Interface GmbH & Co. KG
Overview of 1863150000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1863150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6170
|
Newark | Sc-Smt 3.81/03/90G 1.5Sn Bk Rl |Weidmuller 1863150000 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.4800 | Buy Now |
DISTI #
1863150000-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.81MM Min Qty: 400 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0481 | Buy Now |
DISTI #
1863150000
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Thru-Hole T/R (Alt: 1863150000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
RFQ | |
DISTI #
470-1863150000
|
Mouser Electronics | Headers & Wire Housings SC-SMT 3.81/03/90G 1.5SN BK RL RoHS: Compliant | 0 |
|
$1.1800 / $2.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9690 / $1.1390 | Buy Now |
DISTI #
1863150000
|
Avnet Abacus | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Thru-Hole T/R (Alt: 1863150000) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |