-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL CAP HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1863006-1-ND
|
DigiKey | Combination Line Connector, 12 C Min Qty: 70 Container: Tray MARKETPLACE PRODUCT |
900 In Stock |
|
$0.9700 / $1.1900 | Buy Now |
DISTI #
AMP1863006-1
|
Heilind Electronics | 12P UMNL CAP HSG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12P UMNL CAP HSG RoHS: Compliant |
900 Partner Stock |
|
$1.1200 / $2.3700 | Buy Now |
DISTI #
65185771
|
Verical | Conn Housing RCP 12 POS 6.35mm Crimp ST Panel Mount Natural Package RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 900 |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
AMP1863006-1
|
Interstate Connecting Components | 12P UMNL CAP HSG | 0 |
|
Buy Now | |
DISTI #
1863006-1
|
Avnet Abacus | Conn Housing RCP 12 POS 6.35mm Crimp ST Panel Mount One Piece (Alt: 1863006-1) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1863006-1
|
Avnet Abacus | Conn Housing RCP 12 POS 6.35mm Crimp ST Panel Mount One Piece (Alt: 1863006-1) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 12P UMNL CAP HSG RoHS: Compliant |
900 Partner Stock |
|
$1.1200 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1863006-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1863006-1
TE Connectivity
12P UMNL CAP HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |