Part Details for 1862959 by Phoenix Contact
Overview of 1862959 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1862959
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J3716
|
Newark | Plug, Free, R/A, 3.5Mm, 12Way, Pitch Spacing:3.5Mm, No. Of Positions:12Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A, Rated Voltage:160V Rohs Compliant: Yes |Phoenix Contact 1862959 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$13.2000 / $19.0600 | Buy Now |
DISTI #
277-6320-ND
|
DigiKey | TERM BLOCK PLUG 12POS 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20 In Stock |
|
$10.7981 / $13.1600 | Buy Now |
DISTI #
651-1862959
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 87 |
|
$10.7900 / $13.1600 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$11.1800 / $15.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$7.0312 / $11.2500 | Buy Now |
|
Quest Components | 8 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 32 |
|
$10.1250 / $15.0000 | Buy Now |
DISTI #
1862959
|
TTI | Pluggable Terminal Blocks 12 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 300 In Stock |
|
$11.0600 | Buy Now |
DISTI #
000000000000183365
|
Sager | Pluggable Terminal Blocks 12 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$13.8200 / $14.3400 | Buy Now |
|
Velocity Electronics | Our Stock | 2950 |
|
RFQ | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ |
Part Details for 1862959
1862959 CAD Models
1862959 Part Data Attributes
|
1862959
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1862959
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1862959
This table gives cross-reference parts and alternative options found for 1862959. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1862959, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1727832 | Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1862959 vs 1727832 |
BCP-350-12 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1862959 vs BCP-350-12 |
MC1,5/12-ST-3,81BK | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1862959 vs MC1,5/12-ST-3,81BK |
MCVW1,5/12-ST-3,5 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1862959 vs MCVW1,5/12-ST-3,5 |
5437664 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1862959 vs 5437664 |
5434641 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1862959 vs 5434641 |