Part Details for 1862878 by Phoenix Contact
Overview of 1862878 by Phoenix Contact
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1862878
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J3719
|
Newark | Pluggable Terminal Block, 4 Position, 28-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1862878 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$4.3300 / $6.2500 | Buy Now |
DISTI #
15X1267
|
Newark | Mcvw 1 5/ 4-St-3 5 |Phoenix Contact 1862878 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5999-ND
|
DigiKey | TERM BLOCK PLUG 4POS 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2154 In Stock |
|
$3.5831 / $4.3700 | Buy Now |
DISTI #
651-1862878
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 583 |
|
$3.5800 / $4.3700 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
800 In Stock |
|
$3.5200 / $4.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 26 |
|
$3.1360 / $6.2720 | Buy Now |
|
Quest Components | 20 |
|
$4.2000 / $8.4000 | Buy Now | |
DISTI #
1862878
|
TTI | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$3.4700 / $4.4800 | Buy Now |
DISTI #
000000000000052391
|
Sager | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 1 | 13020 |
|
$3.2500 | Buy Now |
DISTI #
63P3753
|
Bürklin Elektronik | Socket header, 4 pole, pitch 3.5 mm, straight, green, 1862878 Min Qty: 1 | 230 |
|
$2.2192 / $3.1995 | Buy Now |
Part Details for 1862878
1862878 CAD Models
1862878 Part Data Attributes:
|
1862878
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1862878
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |