Part Details for 1862813W3D by CML Innovative Technologies
Overview of 1862813W3D by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1862813W3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T3034
|
Newark | Led Bulb, Ba9S, White, T-3 1/4, Lamp Base Type:Ba9S, Led Color:White, Bulb Size:T-3 1/4, Power Rating:-, Wavelength Typ:-, Luminous Intensity:225Mcd, Average Bulb Life:-, Supply Voltage:130Vdc, Current Rating:1.5Ma, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 1862813W3D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70465100
|
RS | LED Lamp T10x25mm BA9s 3x3mm-LED 130VDC white diffuse | CML Innovative Technologies 1862813W3D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8900 / $13.6200 | RFQ |
Part Details for 1862813W3D
1862813W3D CAD Models
1862813W3D Part Data Attributes
|
1862813W3D
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1862813W3D
CML Innovative Technologies
Single Color LED Display Cluster, White, 10mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Category CO2 Kg | 40.2 | |
Compliance Temperature Grade | Commercial Extended: -20C to +60C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Color | WHITE | |
Display Height | 10 mm | |
Forward Current-Max | 0.003 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |