Part Details for 1862760000 by Weidmüller Interface GmbH & Co. KG
Overview of 1862760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1862760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6139
|
Newark | Sc-Smt 3.81/14/90G 3.2Sn Bk Bx |Weidmuller 1862760000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $5.9100 | Buy Now |
DISTI #
1862760000-ND
|
DigiKey | TERM BLOCK HDR 14POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2444 | Buy Now |
DISTI #
1862760000
|
Avnet Americas | Conn Wire to Board HDR 14 POS 3.81mm Solder RA Thru-Hole Box (Alt: 1862760000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.8080 / $3.2348 | Buy Now |
DISTI #
470-1862760000
|
Mouser Electronics | Fixed Terminal Blocks SC-SMT 3.81/14/90G 3.2SN BK BX RoHS: Compliant | 0 |
|
$2.9400 / $6.5600 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 14 POS 3.81mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$2.8700 / $3.5700 | Buy Now |
DISTI #
1862760000
|
Avnet Abacus | Conn Wire to Board HDR 14 POS 3.81mm Solder RA Thru-Hole Box (Alt: 1862760000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |