Part Details for 18627130 by CML Innovative Technologies
Overview of 18627130 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 18627130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464201
|
RS | LED Lamp T10x25mm E10 3x3mm-LED 130VAC red | CML Innovative Technologies 18627130 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7600 / $7.6900 | RFQ |
Part Details for 18627130
18627130 CAD Models
18627130 Part Data Attributes:
|
18627130
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18627130
CML Innovative Technologies
Single Color LED Display Cluster, Red, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Display Height | 10 mm | |
Forward Current-Max | 0.005 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |