-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6221-ND
|
DigiKey | TERM BLOCK HDR 16POS 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
54 In Stock |
|
$13.6256 / $14.4200 | Buy Now |
DISTI #
651-1862713
|
Mouser Electronics | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Thru Hole Invert Hdr RoHS: Compliant | 359 |
|
$13.6200 / $14.4200 | Buy Now |
DISTI #
V36:1790_10615293
|
Arrow Electronics | Conn Wire to Board HDR 16 POS 3.81mm Solder RA Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2411 | Americas - 50 |
|
$13.3000 / $14.0300 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
88 In Stock |
|
$13.6200 / $16.9100 | Buy Now |
DISTI #
81054441
|
Verical | Conn Wire to Board HDR 16 POS 3.81mm Solder RA Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 50 |
|
$13.3000 / $14.0300 | Buy Now |
DISTI #
1862713
|
TTI | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Thru Hole Invert Hdr Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$13.2100 / $14.0200 | Buy Now |
DISTI #
000000000000183352
|
Sager | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Thru Hole Invert Hdr Min Qty: 50 | 0 |
|
$17.1300 / $17.7700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 950 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
88 In Stock |
|
$13.6200 / $16.9100 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 16 Pos 3.81mm pitch Thru Hole Invert Hdr | 50 |
|
$72.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1862713
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1862713
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Description | PCB header, nominal cross section: 1.5 mm?, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: IMC 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard | |
Samacsys Manufacturer | Phoenix Contact | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Category CO2 Kg | 3.89 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |