Part Details for 18626230 by CML Innovative Technologies
Overview of 18626230 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18626230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H9477
|
Newark | Led Bulb, Ba9S, Red, T-3 1/4, Lamp Base Type:Ba9S, Led Color:Red, Bulb Size:T-3 1/4 (10Mm), Power Rating:-, Wavelength Typ:630Nm, Luminous Intensity:120Mcd, Average Bulb Life:-, Supply Voltage:230Vac, Current Rating:3Ma Rohs Compliant: Yes |Cml Innovative Technologies 18626230 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70011876
|
RS | LED Lamp T10x25mm BA9s 3x3mm-LED 230VAC red | CML Innovative Technologies 18626230 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7600 / $7.6900 | RFQ |
DISTI #
18626230
|
TME | LED lamp, red, BA9S,T10, 230VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$4.1100 / $5.0600 | RFQ |
Part Details for 18626230
18626230 CAD Models
18626230 Part Data Attributes:
|
18626230
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18626230
CML Innovative Technologies
Single Color LED Display Cluster, Red, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Display Height | 10 mm | |
Forward Current-Max | 0.003 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |