Part Details for 18626130 by CML Innovative Technologies
Overview of 18626130 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 18626130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70011871
|
RS | LED Lamp T10x25mm BA9s 3x3mm-LED 130VAC red | CML Innovative Technologies 18626130 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7600 / $7.6900 | RFQ |
DISTI #
18626130
|
TME | LED lamp, red, BA9S,T10, 130VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$4.1800 / $5.1400 | RFQ |
Part Details for 18626130
18626130 CAD Models
18626130 Part Data Attributes:
|
18626130
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18626130
CML Innovative Technologies
Single Color LED Display Cluster, Red, 10mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Display Height | 10 mm | |
Forward Current-Max | 0.005 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |