-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12143-ND
|
DigiKey | TERM BLOCK 6POS 45DEG 5MM PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
128 In Stock |
|
$1.7956 / $2.2900 | Buy Now |
DISTI #
651-1862314
|
Mouser Electronics | Fixed Terminal Blocks SPTAF 1/ 6-5,0-IL RoHS: Compliant | 429 |
|
$1.7900 / $2.2900 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 6 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$1.8600 / $2.6000 | Buy Now |
DISTI #
1862314
|
TTI | Fixed Terminal Blocks SPTAF 1/ 6-5,0-IL RoHS: Compliant pbFree: Pb-Free Min Qty: 55 Package Multiple: 55 Container: Bulk | Americas - 0 |
|
$1.7700 / $1.9400 | Buy Now |
DISTI #
000000000005577445
|
Sager | Fixed Terminal Blocks SPTAF 1/ 6-5,0-IL Min Qty: 55 | 0 |
|
$2.2600 / $2.5300 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 2200 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 6 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$1.8600 / $2.6000 | Buy Now |
|
Neutron USA | Fixed Terminal Blocks SPTAF 1/ 6-5,0-IL | 50 |
|
$21.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1862314
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1862314
Phoenix Contact
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 16 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |