Part Details for 18620357 by CML Innovative Technologies
Overview of 18620357 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 18620357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70011847
|
RS | LED Lamp T10x25mm BA9s 3x3mm-LED 24VAC/DC blue | CML Innovative Technologies 18620357 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3500 / $12.9400 | RFQ |
DISTI #
18620357
|
TME | LED lamp, blue, BA9S,T10, 24VDC, 24VAC, plastic, 3mm, -20÷60°C Min Qty: 1 | 0 |
|
$6.9500 / $8.5500 | RFQ |
Part Details for 18620357
18620357 CAD Models
18620357 Part Data Attributes
|
18620357
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18620357
CML Innovative Technologies
Single Color LED Display Cluster, Blue, 10mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Display Height | 10 mm | |
Forward Current-Max | 0.017 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |