Part Details for 1862 by Adafruit Industries
Overview of 1862 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IN80C186-20 | Rochester Electronics LLC | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
N80C186-20 | Rochester Electronics LLC | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
MSS7331-862 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 1862
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1528-2043-ND
|
DigiKey | JST-PH 2-PIN R/A BREAKOUT BOARD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
134 In Stock |
|
$1.5000 | Buy Now |
DISTI #
485-1862
|
Mouser Electronics | Interface Development Tools JST-PH 2-pin SMT Right Angle Breakout RoHS: Compliant | 55 |
|
$1.5000 | Buy Now |
DISTI #
V99:2348_14718235
|
Arrow Electronics | JST-PH 2-Pin SMT Right Angle Breakout Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1713 | Americas - 372 |
|
$0.0248 / $0.1331 | Buy Now |
DISTI #
33731722
|
Verical | JST-PH 2-Pin SMT Right Angle Breakout Board RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1713 | Americas - 372 |
|
$0.1331 | Buy Now |
DISTI #
C1S103200003122
|
Chip1Stop | JST-PH 2-PIN SMT RIGHT ANGLE BREAKOUT BOARD RoHS: Compliant pbFree: Yes | 372 |
|
$0.1980 | Buy Now |
Part Details for 1862
1862 CAD Models
1862 Part Data Attributes
|
1862
Adafruit Industries
Buy Now
|
Compare Parts:
1862
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |