Part Details for 1861918 by Phoenix Contact
Overview of 1861918 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1861918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1861918
|
Mouser Electronics | Pluggable Terminal Blocks MC 1,5/ 8-ST-3,81 BD:32-39(WH) RoHS: Compliant | 0 |
|
$4.1700 / $5.5300 | Order Now |
Part Details for 1861918
1861918 CAD Models
1861918 Part Data Attributes
|
1861918
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1861918
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |