Part Details for 1861700 by Phoenix Contact
Overview of 1861700 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1861700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1500
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:12A Rohs Compliant: Yes |Phoenix Contact 1861700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$0.6830 | Buy Now |
DISTI #
277-17582-ND
|
DigiKey | CONN TERM BLOCK PLUG 3POS 5.08MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
94 In Stock |
|
$3.2825 / $4.8500 | Buy Now |
DISTI #
651-1861700
|
Mouser Electronics | Pluggable Terminal Blocks FKCOR 2,5/ 3-ST- 5,08-LR RoHS: Compliant | 0 |
|
$3.2800 / $3.6300 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$3.5900 / $5.2100 | Buy Now |
DISTI #
000000000005812270
|
Sager | Pluggable Terminal Blocks FKCOR 2,5/ 3-ST- 5,08-LR Min Qty: 250 | 0 |
|
$4.1300 / $4.2800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$3.5900 / $5.2100 | Buy Now |
Part Details for 1861700
1861700 CAD Models
1861700 Part Data Attributes:
|
1861700
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1861700
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |