Part Details for 1861506 by Phoenix Contact
Overview of 1861506 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1861506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1510
|
Newark | Terminal Block, Pluggable, 6Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:12A Rohs Compliant: Yes |Phoenix Contact 1861506 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$0.9000 | Buy Now |
DISTI #
277-17562-ND
|
DigiKey | CONN TERM BLOCK PLUG 6POS 5.08MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5581 / $5.8100 | Buy Now |
DISTI #
651-1861506
|
Mouser Electronics | Pluggable Terminal Blocks FKCOR 2,5/6-STF-5,08 RoHS: Compliant | 0 |
|
$4.5500 / $5.8100 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$4.6300 / $6.7800 | Buy Now |
DISTI #
1861506
|
TTI | Pluggable Terminal Blocks FKCOR 2,5/6-STF-5,08 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.4200 / $4.9300 | Buy Now |
DISTI #
000000000005812250
|
Sager | Pluggable Terminal Blocks FKCOR 2,5/6-STF-5,08 Min Qty: 100 | 0 |
|
$5.7300 / $5.9400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 420 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$4.6300 / $6.7800 | Buy Now |
|
Neutron USA | PCB Plug Push-In 5.08mm 12AWG 320V 12A 6 Position Combicon Control Series | 18 |
|
$45.9500 | Buy Now |
Part Details for 1861506
1861506 CAD Models
1861506 Part Data Attributes:
|
1861506
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1861506
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |