Part Details for 1861496 by Phoenix Contact
Overview of 1861496 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1861496
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1507
|
Newark | Terminal Block, Pluggable, 5Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:5Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:12A Rohs Compliant: Yes |Phoenix Contact 1861496 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.7840 | Buy Now |
DISTI #
277-17561-ND
|
DigiKey | CONN TERM BLOCK PLUG 5POS 5.08MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
30 In Stock |
|
$3.8025 / $4.8400 | Buy Now |
DISTI #
651-1861496
|
Mouser Electronics | Pluggable Terminal Blocks FKCOR 2,5/5-STF-5,08 RoHS: Compliant | 0 |
|
$3.8000 / $4.8400 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$3.8800 / $5.6600 | Buy Now |
DISTI #
000000000005812249
|
Sager | Pluggable Terminal Blocks FKCOR 2,5/5-STF-5,08 Min Qty: 100 | 0 |
|
$4.7900 / $5.1500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 980 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$3.8800 / $5.6600 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks FKCOR 2,5/5-STF-5,08 | 50 |
|
$43.0800 | Buy Now |
Part Details for 1861496
1861496 CAD Models
1861496 Part Data Attributes:
|
1861496
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1861496
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |