Part Details for 1861410000 by Weidmüller Interface GmbH & Co. KG
Overview of 1861410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1861410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1861410000-ND
|
DigiKey | SL-SMT 5.08HC/06/90F 1.5SN BK BX Min Qty: 42 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6441 | Buy Now |
DISTI #
1861410000
|
Avnet Americas | Connector Shrouded Header 6 Position 5.08mm Solder Right Angle Through Hole Box (Alt: 1861410000) Min Qty: 42 Package Multiple: 42 | 0 |
|
$1.5357 / $1.7692 | Buy Now |
DISTI #
470-1861410000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/06/90F 1.5SN BK BX | 0 |
|
$1.5500 / $3.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $2.0900 | Buy Now |