Part Details for 1861250 by Phoenix Contact
Overview of 1861250 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1861250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1502
|
Newark | Terminal Block, Pluggable, 4Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:12A Rohs Compliant: Yes |Phoenix Contact 1861250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$0.6200 | Buy Now |
DISTI #
277-17537-ND
|
DigiKey | CONN TERM BLOCK PLUG 4POS 5.08MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
169 In Stock |
|
$2.9819 / $4.4000 | Buy Now |
DISTI #
651-1861250
|
Mouser Electronics | Pluggable Terminal Blocks FKCOR 2,5/ 4-ST-5,08 RoHS: Compliant | 201 |
|
$3.0500 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$3.0500 / $4.4300 | Buy Now |
DISTI #
1861250
|
TTI | Pluggable Terminal Blocks FKCOR 2,5/ 4-ST-5,08 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.8900 / $3.0700 | Buy Now |
DISTI #
000000000005812225
|
Sager | Pluggable Terminal Blocks FKCOR 2,5/ 4-ST-5,08 Min Qty: 250 | 0 |
|
$3.7500 / $3.8800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$3.0500 / $4.4300 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks FKCOR 2,5/ 4-ST-5,08 | 50 |
|
$37.4100 | Buy Now |
Part Details for 1861250
1861250 CAD Models
1861250 Part Data Attributes:
|
1861250
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1861250
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |