-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 8 Contact(s), Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-1860991-1-ND
|
DigiKey | RT78602 RELAY SOCKET PCB 5MM Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
4600 In Stock |
|
$1.6362 / $2.9100 | Buy Now |
DISTI #
1860991-1
|
Avnet Americas | Relay Socket for RT Series General Purpose Industrial Power Relays (Alt: 1860991-1) Min Qty: 1600 Package Multiple: 1600 Lead time: 28 Weeks, 4 Days | 0 |
|
$1.4880 / $1.6800 | Buy Now |
DISTI #
571-1860991-1
|
Mouser Electronics | Relay Sockets & Hardware RT78602, RELAY SOCKET PCB 5MM RoHS: Compliant | 2258 |
|
$1.6300 / $2.9000 | Buy Now |
|
Future Electronics | RT78602, RELAY SOCKET PCB 5MM RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Box | 0Box |
|
$1.5000 | Buy Now |
DISTI #
AMP1860991-1
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP1860991-1 | Americas - 891 in Stock |
|
$1.6831 / $1.7754 | Buy Now |
|
Onlinecomponents.com | RT78602, RELAY SOCKET PCB 5MM RoHS: Compliant |
10300 In Stock |
|
$1.5900 / $1.6700 | Buy Now |
DISTI #
80942707
|
Verical | Relay Sockets Polyamide PC Pin 250VAC Through Hole 2Pole RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2420 | Americas - 14656 |
|
$1.2752 | Buy Now |
DISTI #
69782233
|
Verical | Relay Sockets Polyamide PC Pin 250VAC Through Hole 2Pole RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 10300 |
|
$1.9975 / $2.2119 | Buy Now |
DISTI #
1860991-1
|
TTI | Relay Sockets & Hardware RT78602, RELAY SOCKET PCB 5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 4500 In Stock |
|
$1.4300 / $1.6700 | Buy Now |
DISTI #
AMP1860991-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP1860991-1 | 297 |
|
$1.6831 / $1.7754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1860991-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1860991-1
TE Connectivity
IC Socket, 8 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | POLYAMIDE | |
Number of Contacts | 8 | |
Termination Type | SOLDER |