Datasheets
18604 by:

3 Pole(s), 100A, 500VAC, 375VDC, Din-rail Mount,

Part Details for 18604 by Schneider Electric

Overview of 18604 by Schneider Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 18604

18604 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

18604 Part Data Attributes

18604 Schneider Electric
Buy Now Datasheet
Compare Parts:
18604 Schneider Electric 3 Pole(s), 100A, 500VAC, 375VDC, Din-rail Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SCHNEIDER ELECTRIC SA
Reach Compliance Code compliant
Actuator Type TOGGLE HANDLE
Body Breadth 81 mm
Body Height 81 mm
Body Length or Diameter 103 mm
Circuit Function TRIP
Circuit Protection Type THERMAL MAGNETIC CIRCUIT BREAKER
Environmental Characteristics IK05; IP20
Mounting Feature DIN RAIL
Number of Poles 3
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
Packing Method BULK
Rated Breaking Capacity 8000 A
Rated Current 100 A
Rated Voltage(AC) 500 V
Rated Voltage(DC) 375 V
Reference Standard EN; IEC
Surface Mount NO
Terminal Shape SNAP ON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 18604 by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 18604 by Schneider Electric

Select Manufacturer
Which Manufacturer of 18604 would you like to use for your alert(s)?
  • Please alert me when 18604 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 18604 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 18604 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 18604 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 18604.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 18604 by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: