Part Details for 18603451 by CML Innovative Technologies
Overview of 18603451 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18603451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464173
|
RS | LED Lamp T10x25mm E10 1x3mm-LED 28VAC/DC green | CML Innovative Technologies 18603451 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1700 / $5.5600 | RFQ |
Part Details for 18603451
18603451 CAD Models
18603451 Part Data Attributes
|
18603451
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18603451
CML Innovative Technologies
Single Color LED, Green, T3-1/4, 9mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.013 A | |
Luminous Intensity-Nom | 1950.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 9 mm | |
Surface Mount | NO | |
T-code | T3-1/4 |