Part Details for 18602450 by CML Innovative Technologies
Overview of 18602450 by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for 18602450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70011861
|
RS | LED Lamp T10x25mm BA9s 1x3mm-LED 28VAC/DC red | CML Innovative Technologies 18602450 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 / $4.0600 | RFQ |
DISTI #
18602450
|
TME | LED lamp, red, BA9S, 28VDC, 28VAC Min Qty: 1 | 27 |
|
$2.0200 / $2.4900 | Buy Now |
Part Details for 18602450
18602450 CAD Models
18602450 Part Data Attributes
|
18602450
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18602450
CML Innovative Technologies
Single Color LED, Red, T-3 1/4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.013 A | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
T-code | T-3 1/4 |