Part Details for 1860235W3D by CML Innovative Technologies
Overview of 1860235W3D by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1860235W3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H7189
|
Newark | Led Bulb, Ba9S, White, T-3 1/4, Lamp Base Type:Ba9S, Led Color:White, Bulb Size:T-3 1/4, Power Rating:-, Wavelength Typ:-, Luminous Intensity:750Mcd, Average Bulb Life:100000H, Supply Voltage:24V, Current Rating:15Ma, Product Range:-Rohs Compliant: Yes |Cml Innovative Technologies 1860235W3D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 | Buy Now |
DISTI #
70011843
|
RS | LED Lamp T10x25mm BA9s 1x3mm-LED 24VAC/DC white diffuse | CML Innovative Technologies 1860235W3D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 136 |
|
$4.1900 / $5.5800 | Buy Now |
DISTI #
1860235W3D
|
TME | LED lamp, white, BA9S, 24VDC, 24VAC Min Qty: 1 | 87 |
|
$3.0400 / $3.7300 | Buy Now |
Part Details for 1860235W3D
1860235W3D CAD Models
1860235W3D Part Data Attributes
|
1860235W3D
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1860235W3D
CML Innovative Technologies
Single Color LED, White, Diffused, T-3 1/4, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 375.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
T-code | T-3 1/4 |