Part Details for 18602350 by CML Innovative Technologies
Overview of 18602350 by CML Innovative Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18602350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8413
|
Newark | Led, Ba9S, 24Vac/Dc, Red, Lamp Base Type:Ba9S, Led Colour:Red, Bulb Size:T-3 1/4 (10Mm), Power Rating:-, Wavelength Typ:630Nm, Luminous Intensity:350Mcd, Average Bulb Life:100000H, Supply Voltage:24V, Current Rating:15Ma, Product Rohs Compliant: Yes |Cml Innovative Technologies 18602350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $6.0000 | Buy Now |
DISTI #
70011839
|
RS | LED Lamp T10x25mm BA9s 1x3mm-LED 24VAC/DC red | CML Innovative Technologies 18602350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6100 / $4.8100 | RFQ |
|
Quest Components | 1 |
|
$6.9000 | Buy Now | |
DISTI #
18602350
|
TME | LED lamp, red, BA9S, 24VDC, 24VAC Min Qty: 1 | 49 |
|
$2.1200 / $2.6000 | Buy Now |
DISTI #
1105161
|
element14 Asia-Pacific | LED, BA9S, 24VAC/DC, RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.6815 / $6.1481 | Buy Now |
DISTI #
1105161
|
Farnell | LED, BA9S, 24VAC/DC, RED RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$4.1283 / $5.2451 | Buy Now |
Part Details for 18602350
18602350 CAD Models
18602350 Part Data Attributes:
|
18602350
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18602350
CML Innovative Technologies
Single Color LED, Red, T-3 1/4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
T-code | T-3 1/4 |
Alternate Parts for 18602350
This table gives cross-reference parts and alternative options found for 18602350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18602350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18603350 | Single Color LED, Red, T3-1/4, 9mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18602350 vs 18603350 |