-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1860200-1) RT7872P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4791
|
Newark | Socket, Din, 5Mm Pitch, Clamp Term, Socket Mounting:Din Rail, Socket Terminals:Screwless Clamp, No. Of Pins:-, Current Rating:16A, Voltage Rating:240Vac, Product Range:Xt Series, Svhc:No Svhc (15-Jan-2018), Accessory Type:Socket, Rohs Compliant: Yes |Schrack Te Connectivity 1860200-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 679 |
|
$8.6500 / $14.6600 | Buy Now |
DISTI #
36AC0344
|
Newark | Rt7872P |Amp Te Connectivity 1860200-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$7.8800 / $11.4100 | Buy Now |
DISTI #
PB1240-ND
|
DigiKey | RELAY SOCKET 8 POSITION DIN RAIL Min Qty: 1 Lead time: 15 Weeks Container: Box |
607 In Stock |
|
$8.4575 / $13.8400 | Buy Now |
DISTI #
1860200-1
|
Avnet Americas | Premium Socket for RT Industrial Power Relay Logical Terminal Arrangement 8-Pin DIN Rail Mount - Bulk (Alt: 1860200-1) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$7.1862 / $8.6478 | Buy Now |
DISTI #
V99:2348_11640222
|
Arrow Electronics | Relay Sockets Screw Terminal DIN Rail 2Pole Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1839 | Americas - 131 |
|
$4.3730 / $4.8310 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Box | 0Box |
|
$7.6200 | Buy Now |
DISTI #
AMP1860200-1
|
Heilind Electronics | RT7872P | Americas - 0 in Stock |
|
$8.5418 / $9.0099 | Buy Now |
|
Onlinecomponents.com | RT7872P RoHS: Compliant |
448 In Stock |
|
$5.3100 / $5.5000 | Buy Now |
DISTI #
77307414
|
Verical | Relay Sockets Screw Terminal DIN Rail 2Pole Min Qty: 20 Package Multiple: 10 | Americas - 540 |
|
$5.3286 / $6.9841 | Buy Now |
DISTI #
62990867
|
Verical | Relay Sockets Screw Terminal DIN Rail 2Pole Min Qty: 10 Package Multiple: 10 | Americas - 380 |
|
$6.5091 / $7.1521 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1860200-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1860200-1
TE Connectivity
(1860200-1) RT7872P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Number of Contacts | 8 | |
Termination Type | SOLDER |