Part Details for 18600450 by CML Innovative Technologies
Overview of 18600450 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18600450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464133
|
RS | LED Lamp T10x25mm BA9s 1x3mm-LED 28VAC/DC red | CML Innovative Technologies 18600450 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7800 / $3.7100 | RFQ |
DISTI #
18600450
|
TME | LED lamp, red, BA9S,T10, 28VDC, 28VAC, -20÷60°C, Mat: plastic Min Qty: 1 | 0 |
|
$1.4800 / $1.8200 | RFQ |
Part Details for 18600450
18600450 CAD Models
18600450 Part Data Attributes
|
18600450
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18600450
CML Innovative Technologies
Single Color LED, Red, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.017 A | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 18600450
This table gives cross-reference parts and alternative options found for 18600450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18600450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1507145R3 | Single Color LED, Red, 6.3mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18600450 vs 1507145R3 |
18600250 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18600450 vs 18600250 |
18600150 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18600450 vs 18600150 |
18601250 | Single Color LED, Red, T3-1/4, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18600450 vs 18601250 |
1507535R3 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18600450 vs 1507535R3 |