Part Details for 18600150 by CML Innovative Technologies
Overview of 18600150 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18600150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T2893
|
Newark | Led Bulb, Ba9S, Red, T-3 1/4, Lamp Base Type:Ba9S, Led Color:Red, Bulb Size:T-3 1/4, Power Rating:-, Wavelength Typ:630Nm, Luminous Intensity:400Mcd, Average Bulb Life:-, Supply Voltage:6V, Current Rating:17Ma, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 18600150 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70464121
|
RS | LED Lamp T10x25mm BA9s 1x3mm-LED 6VDC red | CML Innovative Technologies 18600150 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7800 / $3.7100 | RFQ |
DISTI #
18600150
|
TME | LED lamp, red, BA9S,T10, 6VDC, -20÷60°C, Mat: plastic Min Qty: 1 | 87 |
|
$1.4100 / $1.7600 | Buy Now |
Part Details for 18600150
18600150 CAD Models
18600150 Part Data Attributes:
|
18600150
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
18600150
CML Innovative Technologies
Single Color LED, Red, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.017 A | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 18600150
This table gives cross-reference parts and alternative options found for 18600150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18600150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1507145R3 | Single Color LED, Red, 6.3mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18600150 vs 1507145R3 |
1507125R3 | Single Color LED, Red, 6.3mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18600150 vs 1507125R3 |
18601350 | Single Color LED, Red, T3-1/4, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18600150 vs 18601350 |
18600350 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18600150 vs 18600350 |
18601250 | Single Color LED, Red, T3-1/4, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 18600150 vs 18601250 |