Part Details for 186-1472 by Dialight
Overview of 186-1472 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 186-1472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60F1055
|
Newark | Switch Cap, For Use With:Dialight 183 Series Indicator Lights, Actuator/Cap Colour:Green, Product Range:-, Accessory Type:Lens, Body Material:Plastic, Colour:Green, Features:Round Configuration, Knob/Dial Style:Round Rohs Compliant: No |Dialight 186-1472 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$15.9400 / $25.4000 | Buy Now |
DISTI #
2266-186-1472-ND
|
DigiKey | Switch Bezels / Switch Caps Gree Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
54 In Stock |
|
$14.3000 / $18.0900 | Buy Now |
DISTI #
645-186-1472
|
Mouser Electronics | Switch Bezels / Switch Caps Green Cap RoHS: Not Compliant | 7 |
|
$14.3000 / $29.0600 | Buy Now |
|
Onlinecomponents.com | Switch Cap - Dialight 183 Series Indicator Lights - Green. |
54 Partner Stock |
|
$15.6200 / $40.4100 | Buy Now |
DISTI #
186-1472
|
TTI | Switch Bezels / Switch Caps Green Cap RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 186-1472
|
PEI Genesis | SWI LENS 183 BASE GRN 14 7 | 54 |
|
Buy Now | |
DISTI #
000000000000024108
|
Sager | Switch Bezels / Switch Caps Green Cap | 0 |
|
Buy Now | |
|
Master Electronics | Switch Cap - Dialight 183 Series Indicator Lights - Green. |
54 Partner Stock |
|
$15.6200 / $40.4100 | Buy Now |
Part Details for 186-1472
186-1472 CAD Models
186-1472 Part Data Attributes:
|
186-1472
Dialight
Buy Now
Datasheet
|
Compare Parts:
186-1472
Dialight
Single Color LED, Green, 12.7mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 12.7 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 186-1472
This table gives cross-reference parts and alternative options found for 186-1472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 186-1472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPLH30-01-04-05 | Single Color LED, Green, 30mm, | LEDtronics Inc | 186-1472 vs RPLH30-01-04-05 |
SP240FWPG48V | Single Color LED, Pure Green, 3mm | Spectrum Devices Corporation | 186-1472 vs SP240FWPG48V |
85122-G01B | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | Oxley Group Ltd | 186-1472 vs 85122-G01B |
OX2310G | Single Color LED, Green, METAL GLASS PACKAGE-2 | Oxley Group Ltd | 186-1472 vs OX2310G |
59-3005 | Single Color LED, Green, 1.9mm, 2 PIN | Minireel Components | 186-1472 vs 59-3005 |
MV34539.MP10 | Single Color LED, Green, T-1 3/4, 5mm, | Quality Technologies Corp | 186-1472 vs MV34539.MP10 |
F203G6-14V-AC | Single Color LED, High Efficiency Green, | LEDtronics Inc | 186-1472 vs F203G6-14V-AC |
LTM673 | Single Color LED, True Green, 1.5mm, SMD, 2 PIN | Elma Electronic Inc | 186-1472 vs LTM673 |
BF321G1K-3.6V-BP | Single Color LED, Ultra Green, | LEDtronics Inc | 186-1472 vs BF321G1K-3.6V-BP |
CSL-U311F4Q | Single Color LED, Super Bright Green, 3mm | IBS Electronics Inc | 186-1472 vs CSL-U311F4Q |