Part Details for 185F36 by Hammond Manufacturing
Overview of 185F36 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 185F36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8600
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Low Voltage, Dual Bobbin, Secondary Voltages:2 X 18V, Power Rating:130Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:7.2A Rohs Compliant: Yes |Hammond 185F36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$40.1300 / $47.8900 | Buy Now |
DISTI #
HM4666-ND
|
DigiKey | PWR XFMR LAMINATED 130VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$38.5946 / $46.3100 | Buy Now |
DISTI #
546-185F36
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115/230V, 130VA, 36V C.T. @3.6A RoHS: Compliant | 0 |
|
$38.5900 / $46.0800 | Order Now |
DISTI #
70181175
|
RS | Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 18/36VAC | Hammond Manufacturing 185F36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.7900 / $58.8800 | RFQ |
|
Onlinecomponents.com | transformer - global use/power RoHS: Compliant | 23 Factory Stock |
|
$38.7000 / $76.4300 | Buy Now |
|
Powell Electronics | POWER TX 130 VA 115/230VAC Min Qty: 1 | 47 |
|
$55.5800 | Buy Now |
|
Master Electronics | transformer - global use/power RoHS: Compliant | 23 Factory Stock |
|
$38.7000 / $76.4300 | Buy Now |
Part Details for 185F36
185F36 CAD Models
185F36 Part Data Attributes
|
185F36
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
185F36
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CE; CUL; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 85.598 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 77.978 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 7.2 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 130 VA | |
Width | 71.374 mm |