Part Details for 185C10 by Hammond Manufacturing
Overview of 185C10 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 185C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8573
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Low Voltage, Dual Bobbin, Secondary Voltages:2 X 5V, Power Rating:25Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:5A, Output Current:5A Rohs Compliant: Yes |Hammond 185C10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$14.5600 | Buy Now |
DISTI #
HM4640-ND
|
DigiKey | PWR XFMR LAMINATED 25VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$16.5388 / $22.4900 | Buy Now |
DISTI #
546-185C10
|
Mouser Electronics | Power Transformers Transformer, chassis mount, 115/230V, 25VA, 10V C.T. @2.5A RoHS: Compliant | 2 |
|
$16.5300 / $22.3700 | Buy Now |
DISTI #
70181145
|
RS | Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 5/10VAC | Hammond Manufacturing 185C10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6900 / $22.4900 | RFQ |
|
Onlinecomponents.com | transformer - global use/power RoHS: Compliant | 85 Factory Stock |
|
$16.3800 / $22.9800 | Buy Now |
|
Powell Electronics | transformer - global use/power Min Qty: 1 | 51 |
|
$16.3800 / $18.7100 | Buy Now |
|
Master Electronics | transformer - global use/power RoHS: Compliant | 85 Factory Stock |
|
$16.3800 / $22.9800 | Buy Now |
Part Details for 185C10
185C10 CAD Models
185C10 Part Data Attributes:
|
185C10
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
185C10
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CE; CUL; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 58.674 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 71.374 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 5 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 56.388 mm |