Part Details for 185NQ015 by Microchip Technology Inc
Overview of 185NQ015 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 185NQ015
185NQ015 CAD Models
185NQ015 Part Data Attributes
|
185NQ015
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
185NQ015
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, 15V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X1 | |
Non-rep Pk Forward Current-Max | 2300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 180 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 185NQ015
This table gives cross-reference parts and alternative options found for 185NQ015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 185NQ015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185NQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, 15V V(RRM), Silicon, | Microsemi Corporation | 185NQ015 vs 185NQ015 |
185NQ015-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, Silicon, GREEN, PLASTIC, PRM1, HALF PAK-1 | Sensitron Semiconductors | 185NQ015 vs 185NQ015-G |
185NQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 180A, Silicon, PLASTIC, PRM1, HALF PAK-1 | Sensitron Semiconductors | 185NQ015 vs 185NQ015 |