Part Details for 1859726 by Phoenix Contact
Overview of 1859726 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1859726
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1859726-ND
|
DigiKey | TERM BLOCK PLUG 13POS 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
50 In Stock |
|
$11.7901 / $15.6400 | Buy Now |
DISTI #
651-1859726
|
Mouser Electronics | Pluggable Terminal Blocks 13 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 0 |
|
$11.7900 / $15.1600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 13 POS 3.81mm Screw Cable Mount 8A RoHS: Compliant | 0 |
|
$11.9600 / $16.2700 | Buy Now |
DISTI #
000000000002142968
|
Sager | Pluggable Terminal Blocks 13 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$14.5200 / $15.0600 | Buy Now |
|
Master Electronics | Conn Terminal Block F 13 POS 3.81mm Screw Cable Mount 8A RoHS: Compliant | 0 |
|
$11.9600 / $16.2700 | Buy Now |
Part Details for 1859726
1859726 CAD Models
1859726 Part Data Attributes
|
1859726
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1859726
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |