Part Details for 1858/19-OR001 by Alpha Wire
Overview of 1858/19-OR001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1858CG#TRPBF | Analog Devices | 8-Ch, 14-B, 100ksps SoftSpan A | |
LTC1858IG#PBF | Analog Devices | 8-Ch, 14-B, 100ksps SoftSpan A | |
LTC1858CG#PBF | Analog Devices | 8-Ch, 14-B, 100ksps SoftSpan A |
Price & Stock for 1858/19-OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 16AWG 1.96mm Tinned Copper - Orange - 600V - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$379.5000 / $401.6700 | Buy Now |
DISTI #
1858/19-OR001
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, orange, 600V, 305m Min Qty: 1 | 2 |
|
$201.4300 | Buy Now |